LC1K090043E7 | Schneider Electric

Power contactor, 4 pole, 20 A, 4 Form A (N/O), coil 48 VAC, spring-clamp connection, LC1K090043E7

Order No.: 03P2632
EAN: 3389110861969
MPN:
LC1K090043E7
Series: TeSys LC1K
LC1K090043E7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
35.9142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.9142 €

Power contactor, LC1K090043E7, Schneider Electric

TeSys K contactor, 4 poles (4NO), for non-inductive load control applications up to 10A/690V AC-1. It provides a 48V 50/60Hz AC coil, without built-in auxiliary contact, connection by spring terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 4 Form A (N/O)
Pin number 4 pole
Rated current 20 A
rated voltage (AC) 440 V
Control Voltage 48 VAC
Connection spring-clamp connection
Assembly DIN rail/screw
Degree of protection (IP) IP2X
Logistics
Property Value
Country of origin FR
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes