LC1K090045E7 | Schneider Electric
Power contactor, 4 pole, 20 A, 4 Form A (N/O), coil 48 VAC, solder connection, LC1K090045E7
Unit Price (€ / pc.)
35.9856 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Power contactor, LC1K090045E7, Schneider Electric
TeSys K contactor, 4 poles (4NO), for non-inductive load control applications up to 20A/690V AC-1. It provides a 48V 50/60Hz AC coil, without built-in auxiliary contact, connection by solder pins for printed circuit boards. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Lötanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Assembly | Leiterplattenmontage | |
Rated current | 20 A | |
Pin number | 4-polig | |
Latching switching function | 4 Schließer | |
Degree of protection (IP) | IP2X | |
Control Voltage | 48 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |