LC1K090085F7 | Schneider Electric

Power contactor, 4 pole, 20 A, 2 Form A (N/O) + 2 Form B (N/C), coil 110 VAC, solder connection, LC1K090085F7

Order No.: 03P2667
EAN: 3389110489583
MPN:
LC1K090085F7
Series: TeSys LC1K
LC1K090085F7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
36.9257 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.9257 €
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Rated current 20 A
rated voltage (AC) 440 V
Control Voltage 110 VAC
Connection solder connection
Assembly PCB mounting
Degree of protection (IP) IP2X
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes