LC1K09008G7 | Schneider Electric

Power contactor, 4 pole, 20 A, 2 Form A (N/O) + 2 Form B (N/C), coil 120 VAC, screw connection, LC1K09008G7

Order No.: 03P2681
EAN: 4099889384185
MPN:
LC1K09008G7
Series: TeSys LC1K
LC1K09008G7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
34.5338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.5338 €

Power contactor, LC1K09008G7, Schneider Electric

TeSys K contactor, 4 poles (2NO+2NC), for non-inductive load control applications up to 20A/690V AC-1. It provides a 120V 50/60Hz AC coil, without built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 20 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP2X
Control Voltage 120 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes