LC1K0901P72 | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1K0901P72

Order No.: 03P2713
EAN: 3389110120493
MPN:
LC1K0901P72
Series: TeSys 0
LC1K0901P72 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
35.1169 € *
Available in 3 Days: 169 pcs. - if ordered today
Total Price:
35.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.1169 €

Power contactor, LC1K0901P72, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V), and for non-inductive load control applications up to 20A/690V AC-1. It provides a 230V 50/60Hz AC coil with transient suppressor module, 1NC built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 9 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 230 VAC
Connection screw connection
Assembly DIN rail/screw
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes