LC1K09105E7 | Schneider Electric

Power contactor, 3 pole, 9 A, 3 Form A (N/O), coil 48 VAC, solder connection, LC1K09105E7

Order No.: 03P2729
EAN: 4099889384444
MPN:
LC1K09105E7
Series: TeSys 0
LC1K09105E7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
35.9856 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9856 €

Power contactor, LC1K09105E7, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V), and for non-inductive load control applications up to 20A/690V AC-1. It provides a 48V 50/60Hz AC coil, 1NO built-in auxiliary contact, connection by solder pins for printed circuit boards. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Lötanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly Leiterplattenmontage
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 48 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes