LC1K0910B72 | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1K0910B72

Order No.: 03P2738
EAN: 3389110490213
MPN:
LC1K0910B72
Series: TeSys LC1K
LC1K0910B72 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
37.6873 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.6873 €
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 9 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 24 VAC
Connection screw connection
Assembly DIN rail/screw
Logistics
Property Value
Country of origin FR
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes