LC1K0910B7TQ | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1K0910B7TQ

Order No.: 03P2740
EAN: 4099889384505
MPN:
LC1K0910B7TQ
Series: TeSys LC1K
LC1K0910B7TQ Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
32.8916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.89 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8916 €
3 pcs.
31.4636 €
5 pcs.
29.7381 €
10 pcs.
28.1911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contactor, LC1K0910B7TQ, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V), and for non-inductive load control applications up to 20A/690V AC-1. It provides a 24V 50/60Hz AC coil, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Pack of 30 units. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes