LC1K0910Q7 | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 380-400 VAC, screw connection, LC1K0910Q7

Order No.: 03P2758
EAN: 3389110238945
MPN:
LC1K0910Q7
Series: TeSys 0
LC1K0910Q7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
34.5338 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.5338 €

Power contactor, LC1K0910Q7, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V), and for non-inductive load control applications up to 20A/690V AC-1. It provides a 380-400V 50/60Hz AC coil, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 9 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 380-400 VAC
Connection screw connection
Assembly DIN rail/screw
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes