LC1K1210P7 | Schneider Electric
Power contactor, 3 pole, 12 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1K1210P7
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.71 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7107 €
5 pcs.
37.6635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contactor, LC1K1210P7, Schneider Electric
Small contactors 0,06 -5,5 kW TeSys K offers you a complete range of small contactors with an optimal power to compactness ratio and seamless integration into your applications.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 12 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP2X | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |