LC1SK0600U7 | Schneider Electric

Mini contactor, 2 pole, 6 A, 400 V, 2 Form A (N/O), coil 240 VAC, screw connection, LC1SK0600U7

Order No.: 03P2831
EAN: 4099889384949
MPN:
LC1SK0600U7
Series: TeSys LC1SK
Schneider Electric
LC1SK0600U7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
31.297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.297 €

Power contactor, LC1SK0600U7, Schneider Electric

TeSys SK mini-contactor, 2 poles (2NO), for non inductive load applications up to 12A/690V AC-1, and for 1-phase motor control applications up to 6A/690V AC-3 (for 3-phase motors an add-on contact block LA1SK must be mounted on contactor). It provides a 240V 50/60Hz AC control circuit, connection by screw clamp terminals. For operating rates until 1200 cycles/hour and ambient temperature -20/+50°C, it procures high reliability and durability. Compact (27mm width), for clipping on a 35mm DIN rail. Add-on contact blocks LA1SK (power pole, instantaneous auxiliary contacts) and suppressor modules LA4SK available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection screw connection
Version mini contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 6 A
Pin number 2 pole
Latching switching function 2 Form A (N/O)
Degree of protection (IP) IP2X
Control Voltage 240 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes