LC1SKGC200B7 | Schneider Electric

Mini contactor, 2 pole, 5 A, 690 V, 2 Form A (N/O), coil 24 VAC, screw connection, LC1SKGC200B7

Order No.: 03P2833
EAN: 4099889420111
MPN:
LC1SKGC200B7
Series: TeSys LC1SKGC
LC1SKGC200B7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
32.4394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4394 €

Installation contactor, LC1SKGC200B7, Schneider Electric

TeSys SKGC mini-contactor, 2 poles (2NO), for non-inductive load applications up to 20A/690V AC-1, and for 1-phase motor control applications up to 5A/690V AC-3. It provides a 24V 50/60Hz AC control circuit, a transparent protective cover to prevent front face access, connection by screw terminals. For operating rates until 1200 cycles/hour and ambient temperature -20/+50°C, it procures high reliability and durability. For use in modular panels, compact (27mm width), clipping on 35mm DIN rail. Location available to insert a suppressor module LA4SK (to be ordered separately). Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Mini-Schütz
rated voltage (AC) 400 V
Rated Voltage 690 V
Assembly DIN-Schiene
Rated current 5 A
Pin number 2-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP2x
Control Voltage 24 VAC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes