LC1SKGC310P7 | Schneider Electric

Mini contactor, 3 pole, 9 A, 690 V, 3 Form A (N/O) + 1 Form A (N/O), coil 230 VAC, screw connection, LC1SKGC310P7

Order No.: 03P2849
EAN: 4099889420197
MPN:
LC1SKGC310P7
Series: TeSys LC1SKGC
LC1SKGC310P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
40.8408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.8408 €

Installation contactor, LC1SKGC310P7, Schneider Electric

TeSys SKGC mini-contactor, 3 poles (3NO), for non-inductive load applications up to 20A/690V AC-1, and for 3-phase motor control applications up to 9A/690V AC-3 (4kW@400V). It provides a 230V 50/60Hz AC control circuit, 1NO auxiliary contact, a transparent protective cover to prevent front face access, connection by screw terminals. For operating rates until 1200 cycles/hour and ambient temperature -20/+50°C, it procures high reliability and durability. For use in modular panels, compact (45mm width), clipping on 35mm DIN rail or fixing by 2 screws. Location available to insert a suppressor module LA4SK (to be ordered separately). Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Mini-Schütz
rated voltage (AC) 400 V
Rated Voltage 690 V
Assembly Panelmontage
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer + 1 Schließer
Degree of protection (IP) IP2x
Control Voltage 230 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes