LC1V160P7 | Schneider Electric
Vacuum contactor, 3 pole, 160 A, 1000 VAC, 3 Form A (N/O) + 2 Form A (N/O) + 1 Form B (N/C), coil 240 VAC, LC1V160P7
Unit Price (€ / pc.)
1,516.8335 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,516.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.8335 €
Technical specifications
Version | Vakuumschütz | |
Rated Voltage | 1000 VAC | |
Rated current | 160 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer + 2 Schließer + 1 Öffner | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bis(2-ethylhexyl)phthalat (DEHP), 4,4'-Isopropylidendiphenol |
Sustainable | Yes |