LC1V610P7 | Schneider Electric

Vacuum contactor, 3 pole, 610 A, 1000 VAC, 3 Form A (N/O) + 1 Form A (N/O) + 1 Form B (N/C), coil 240 VAC, LC1V610P7

Order No.: 03P2861
EAN: 4099889420234
MPN:
LC1V610P7
Series: TeSys LC1V
LC1V610P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
4,038.8481 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,038.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,038.8481 €
Technical specifications
Version Vakuumschütz
Rated Voltage 1000 VAC
Rated current 610 A
Pin number 3-polig
Latching switching function 3 Schließer + 1 Schließer + 1 Öffner
Control Voltage 240 VAC
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bis(2-ethylhexyl)phthalat (DEHP), 4,4'-Isopropylidendiphenol
Sustainable Yes