LC2D096BD | Schneider Electric

Reversing contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VDC, ring cable lug terminals, LC2D096BD

Order No.: 03P2876
EAN: 4099889384987
MPN:
LC2D096BD
Series: TeSys D
LC2D096BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
197.8851 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
197.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.8851 €

Reversing contactor combination, LC2D096BD, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V). It provides 24V DC coils with transient suppressor module, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), connection by ring-lugs screw terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Ringkabelschuhklemmen
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes