LC2D096SLS207 | Schneider Electric

Reversing contactor, 3 pole, 9 A, 440 V, 3 Form A (N/O), coil 72 VDC, ring cable lug terminals, LC2D096SLS207

Order No.: 03P2881
EAN: 4099889385007
MPN:
LC2D096SLS207
Series: TeSys D
LC2D096SLS207 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
221.5185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
221.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.5185 €
Technical specifications
Connection Ringkabelschuhklemmen
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 440 V
Assembly DIN-Schiene/Schraube
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 72 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes