LC2D115FE7 | Schneider Electric
Reversing contactor, 3 pole, 115 A, 440 V, 3 Form A (N/O), coil 115 VAC, screw connection, LC2D115FE7
Order No.: 03P2926
EAN: 4099889385281
MPN:
LC2D115FE7
Unit Price (€ / pc.)
1,207.7905 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,207.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,207.7905 €
Technical specifications
Connection | Schraubanschluss | |
Version | Wendeschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 440 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 115 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 115 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Orangenblei [Blei(II, IV)-oxid] |
Sustainable | Yes |