LC2D150B7 | Schneider Electric

Reversing contactor, 3 pole, 150 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC2D150B7

Order No.: 03P2980
EAN: 4099889385496
MPN:
LC2D150B7
LC2D150B7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,425.382 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,425.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,425.382 €

Reversing contactor combination, LC2D150B7, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 150A/1000V AC-3 (75kW@400V). It provides 24V 50/60Hz AC coils with transient suppressor module, 2NO+2NC built-in auxiliary contacts (NC mirrror certified), power connection by screw connectors 2 inputs, control by screw clamp terminals. For operating rates until 1200 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (266mm width), mounting on 2 DIN-rails or screw fixing. With pre-wired reversing power connections, mechanical and electrical interlock. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 150 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Orangenblei [Blei(II, IV)-oxid]
Sustainable Yes