LC2D150Q7 | Schneider Electric

Reversing contactor, 3 pole, 150 A, 400 V, 3 Form A (N/O), coil 380 VAC, screw connection, LC2D150Q7

Order No.: 03P2985
EAN: 4099889385540
MPN:
LC2D150Q7
Series: TeSys D
LC2D150Q7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,425.382 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,425.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,425.382 €
Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 150 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 380 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Orangenblei [Blei(II, IV)-oxid]
Sustainable Yes