LC2D25B7 | Schneider Electric

Reversing contactor, 3 pole, 25 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC2D25B7

Order No.: 03P3038
EAN: 4099889385731
MPN:
LC2D25B7
LC2D25B7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
196.3024 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
196.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
196.3024 €

Reversing contactor combination, LC2D25B7, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 25A/690V AC-3 (11kW@400V). It provides 24V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 25 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes