LC2D323BD | Schneider Electric

Reversing contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 24 VDC, spring-clamp connection, LC2D323BD

Order No.: 03P3075
EAN: 4099889385892
MPN:
LC2D323BD
Series: TeSys D
LC2D323BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
375.2665 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
375.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
375.2665 €
Technical specifications
Connection spring-clamp connection
Version reversing contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 32 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes