LC2D38B7 | Schneider Electric

Reversing contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC2D38B7

Order No.: 03P3109
EAN: 4099889386073
MPN:
LC2D38B7
Series: TeSys D
LC2D38B7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
301.9268 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
301.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.9268 €
Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 38 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes