LC2D38E7 | Schneider Electric

Reversing contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 48 VAC, screw connection, LC2D38E7

Order No.: 03P3114
EAN: 4099889386110
MPN:
LC2D38E7
Series: TeSys D
LC2D38E7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
294.0609 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
294.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
294.0609 €

Reversing contactor combination, LC2D38E7, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 38A/690V AC-3 (18.5kW@400V). It provides 48V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version reversing contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 38 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 48 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes