LC2D40AB7 | Schneider Electric

Reversing contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC2D40AB7

Order No.: 03P3136
EAN: 4099889386165
MPN:
LC2D40AB7
LC2D40AB7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
349.2531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
349.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
349.2531 €

Reversing contactor combination, LC2D40AB7, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 40A/590V AC-3 (18.5kW@400V). It provides 24V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), power connection by EverLink BTR screw connectors, control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (119mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version reversing contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 40 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes