LC2D40AEHE | Schneider Electric

Reversing contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 48-130 V AC/DC, screw connection, LC2D40AEHE

Order No.: 03P3143
EAN: 4099889386219
MPN:
LC2D40AEHE
Series: TeSys D
LC2D40AEHE Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
566.8684 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
566.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
566.8684 €

Reversing contactor combination, LC2D40AEHE, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 40A/590V AC-3 (18.5kW@400V). It provides low consumption 48-130V AC/DC coils with electronic control, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), power connection by EverLink BTR screw connectors, control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (119mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version reversing contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 65 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 48-130 V AC/DC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes