LC2D40AFE7 | Schneider Electric

Reversing contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 115 VAC, screw connection, LC2D40AFE7

Order No.: 03P3146
EAN: 4099889386233
MPN:
LC2D40AFE7
LC2D40AFE7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
329.5467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
329.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.5467 €
Technical specifications
Connection screw connection
Version reversing contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 40 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 115 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes