LC2D40AV7 | Schneider Electric
Reversing contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 400 VAC, screw connection, LC2D40AV7
Order No.: 03P3153
EAN: 4099889386264
MPN:
LC2D40AV7
Unit Price (€ / pc.)
351.6212 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Version | Wendeschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 40 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 400 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |