LC2D50AB7 | Schneider Electric

Reversing contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC2D50AB7

Order No.: 03P3163
EAN: 4099889386271
MPN:
LC2D50AB7
LC2D50AB7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
416.262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
416.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
416.262 €

Reversing contactor combination, LC2D50AB7, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 50A/590V AC-3 (22kW@400V). It provides 24V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), power connection by EverLink BTR screw connectors, control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (119mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 50 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes