LC2D50ABNE | Schneider Electric

Reversing contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 24-60 V AC/DC, screw connection, LC2D50ABNE

Order No.: 03P3166
EAN: 3606480988110
MPN:
LC2D50ABNE
Series: TeSys D
LC2D50ABNE Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
663.8058 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
663.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
663.8058 €

Reversing contactor combination, LC2D50ABNE, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 50A/590V AC-3 (22kW@400V). It provides low consumption 24-60V AC/DC coils with electronic control, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), power connection by EverLink BTR screw connectors, control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (119mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version reversing contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 50 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 24-60 V AC/DC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No