LC2D50AFE7 | Schneider Electric

Reversing contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 115 VAC, screw connection, LC2D50AFE7

Order No.: 03P3173
EAN: 3389119409575
MPN:
LC2D50AFE7
LC2D50AFE7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
417.8447 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
417.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
417.8447 €
Technical specifications
Filter Property Value
Version reversing contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 50 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 115 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85364110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes