LC2D65ABD | Schneider Electric

Reversing contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC2D65ABD

Order No.: 03P3191
EAN: 3389118339163
MPN:
LC2D65ABD
LC2D65ABD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
801.7744 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
801.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
801.7744 €

Reversing contactor combination, LC2D65ABD, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 65A/690V AC-3 (30kW@400V). It provides 24V DC coils with transient suppressor module, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), power connection by EverLink BTR screw connectors, control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (119mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version reversing contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 65 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 24 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes