LC2D80ABNE | Schneider Electric
Reversing contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 24-60 V AC/DC, screw connection, LC2D80ABNE
Unit Price (€ / pc.)
1,043.4872 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,043.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,043.4872 €
Technical specifications
Connection | Schraubanschluss | |
Version | Wendeschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 80 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24-60 V AC/DC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |