LC2D80F7 | Schneider Electric

Reversing contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC2D80F7

Order No.: 03P3215
EAN: 4099889386578
MPN:
LC2D80F7
LC2D80F7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
806.5106 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
806.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
806.5106 €

Reversing contactor combination, LC2D80F7, Schneider Electric

TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 80A/1000V AC-3 (37kW@400V). It provides 110V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), connection by screw terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (182mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 80 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 110 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes