LC2D95B7 | Schneider Electric
Reversing contactor, 3 pole, 95 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC2D95B7
Order No.: 03P3222
EAN: 4099889386615
MPN:
LC2D95B7
Unit Price (€ / pc.)
927.0338 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Version | Wendeschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 95 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |