LC2DT20P7 | Schneider Electric

Reversing contactor, 4 pole, 20 A, 4 Form A (N/O), coil 230 VAC, screw connection, LC2DT20P7

Order No.: 03P3231
EAN: 3389110245189
MPN:
LC2DT20P7
Series: TeSys D
LC2DT20P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
131.6616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
131.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.6616 €
Technical specifications
Filter Property Value
Version reversing contactor
Latching switching function 4 Form A (N/O)
Pin number 4 pole
Rated current 20 A
rated voltage (AC) 440 V
Control Voltage 230 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes