LC2DT32BD | Schneider Electric

Reversing contactor, 4 pole, 32 A, 4 Form A (N/O), coil 24 VDC, screw connection, LC2DT32BD

Order No.: 03P3244
EAN: 4099889386707
MPN:
LC2DT32BD
Series: TeSys D
LC2DT32BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
275.9253 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
275.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.9253 €
Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 32 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes