LC2DT32P7 | Schneider Electric

Reversing contactor, 4 pole, 32 A, 4 Form A (N/O), coil 230 VAC, screw connection, LC2DT32P7

Order No.: 03P3247
EAN: 4099889386721
MPN:
LC2DT32P7
Series: TeSys D
LC2DT32P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
169.5036 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
169.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.5036 €

Reversing contactor combination, LC2DT32P7, Schneider Electric

TeSys D changeover contactor, 4 poles (4NO), for non-inductive load applications up to 32A/690V AC-1. It provides 230V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired changeover power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 32 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes