LC2F185 | Schneider Electric

AC reversing contactor, 3 pole, 185 A, 3 Form A (N/O), screw connection, LC2F185

Order No.: 03P3259
EAN: 4099889386783
MPN:
LC2F185
LC2F185 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,981.9807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,981.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,981.9807 €
Technical specifications
Connection screw connection
Version AC reversing contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 185 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP2X
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)