LC2F1854 | Schneider Electric

Reversing contactor, 4 pole, 275 A, 4 Form A (N/O), screw connection, LC2F1854

Order No.: 03P3260
EAN: 4099889386790
MPN:
LC2F1854
Series: TeSys F
LC2F1854 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
2,477.8656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,477.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,477.8656 €
Technical specifications
Connection screw connection
Version reversing contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 275 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP2X
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)