LC2F225 | Schneider Electric
Reversing contactor, 3 pole, 225 A, 3 Form A (N/O), screw connection, LC2F225
Order No.: 03P3261
EAN: 4099889386806
MPN:
LC2F225
Unit Price (€ / pc.)
2,558.2739 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,558.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,558.2739 €
Reversing contactor combination, LC2F225, Schneider Electric
TeSys F reversing contactor, 3 poles (3NO), 225A/690V AC-3, for motor applications up to 110kW@400V. Without coil (to be ordered separately), it provides bolt terminals for bars or cables with lugs. Equipped with pre-wired reversing power connections, mechanical interlock, without electrical interlocking. Without build-in auxiliary contacts, front mounting auxiliary contact blocks LADN*1 to be added for electrical interlocking (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | screw connection | |
Version | reversing contactor | |
rated voltage (AC) | 440 V | |
Assembly | panel mounting | |
Rated current | 225 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |