LC2F2254 | Schneider Electric

Reversing contactor, 4 pole, 315 A, 4 Form A (N/O), screw connection, LC2F2254

Order No.: 03P3262
EAN: 4099889386813
MPN:
LC2F2254
Series: TeSys F
LC2F2254 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
3,129.0574 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,129.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,129.0574 €
Technical specifications
Connection screw connection
Version reversing contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 315 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)