LC2K09004B7 | Schneider Electric

Reversing contactor, 4 pole, 20 A, 4 Form A (N/O), coil 24 VAC, screw connection, LC2K09004B7

Order No.: 03P3307
EAN: 4099889387001
MPN:
LC2K09004B7
Series: TeSys K
LC2K09004B7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
85.1445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.1445 €

Reversing contactor combination, LC2K09004B7, Schneider Electric

TeSys K changeover contactor, 4 poles (4NO), for non-inductive load control applications up to 20A/690V AC-1. It provides 24V 50/60Hz AC coils, without built-in auxiliary contacts, connection by screw clamp terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired changeover power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 20 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes