LC2K09004G7 | Schneider Electric
Reversing contactor, 4 pole, 20 A, 4 Form A (N/O), coil 120 VAC, screw connection, LC2K09004G7
Unit Price (€ / pc.)
88.6907 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Version | Wendeschütz | |
rated voltage (AC) | 440 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 20 A | |
Pin number | 4-polig | |
Latching switching function | 4 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 120 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |