LC2K0910B7TQ | Schneider Electric

Reversing contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC2K0910B7TQ

Order No.: 03P3347
EAN: 4099889387230
MPN:
LC2K0910B7TQ
LC2K0910B7TQ Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
74.1965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.20 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1965 €
2 pcs.
71.2334 €
3 pcs.
68.4964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reversing contactor combination, LC2K0910B7TQ, Schneider Electric

TeSys K reversing contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V). It provides 24V 50/60Hz AC coils, 2NO built-in auxiliary contacts, connection by screw clamp terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Pack of 15 units. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP2X
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes