LC2K1210E7 | Schneider Electric

Reversing contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 48 VAC, screw connection, LC2K1210E7

Order No.: 03P3382
EAN: 3389110346251
MPN:
LC2K1210E7
Series: TeSys K
LC2K1210E7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
98.9366 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.9366 €

Reversing contactor combination, LC2K1210E7, Schneider Electric

TeSys K reversing contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V). It provides 48V 50/60Hz AC coils, 2NO built-in auxiliary contacts, connection by screw clamp terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version reversing contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 12 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 48 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes