LC3D115P7 | Schneider Electric

Star-delta contactor combination, 6 pole, 115 A, 6 Form A (N/O), coil 230 VAC, screw connection, LC3D115P7

Order No.: 03P3393
EAN: 4099889387445
MPN:
LC3D115P7
LC3D115P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,812.4771 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,812.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,812.4771 €
Technical specifications
Connection Schraubanschluss
Version Stern-Dreieck Schützkombination
rated voltage (AC) 440 V
Assembly Panelmontage
Rated current 115 A
Pin number 6-polig
Latching switching function 6 Schließer
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Orangenblei [Blei(II, IV)-oxid]
Sustainable Yes