LC3D120AP7 | Schneider Electric
Star-delta contactor combination, 6 pole, 12 A, 6 Form A (N/O), coil 230 VAC, screw connection, LC3D120AP7
Order No.: 03P3397
EAN: 4099889387469
MPN:
LC3D120AP7
Unit Price (€ / pc.)
371.3157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Version | Stern-Dreieck Schützkombination | |
rated voltage (AC) | 440 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 12 A | |
Pin number | 6-polig | |
Latching switching function | 6 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |