LC3D32AF7 | Schneider Electric

Star-delta contactor combination, 6 pole, 32 A, 6 Form A (N/O), coil 110 VAC, screw connection, LC3D32AF7

Order No.: 03P3414
EAN: 4099889387582
MPN:
LC3D32AF7
LC3D32AF7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
500.6211 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
500.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
500.6211 €
Technical specifications
Connection Schraubanschluss
Version Stern-Dreieck Schützkombination
rated voltage (AC) 440 V
Assembly Panelmontage
Rated current 32 A
Pin number 6-polig
Latching switching function 6 Schließer
Degree of protection (IP) IP20
Control Voltage 110 VAC
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes