LC3D32AP7 | Schneider Electric
Star-delta contactor combination, 32 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC3D32AP7
Order No.: 03P3415
EAN: 4099889420241
MPN:
LC3D32AP7
Unit Price (€ / pc.)
500.6211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Version | Stern-Dreieck Schützkombination | |
rated voltage (AC) | 440 V | |
Rated Voltage | 690 V | |
Rated current | 32 A | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |